845-038-521-207

Heilind Number:EDA845-038-521-207
Manufacturer:EDAC
Manufacturer Number:845-038-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features a rugged UL 94V-0 Diallyl Phthalate housing for reliable performance in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 38 positions for efficient signal transmission. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees dependable functionality. Perfect for a variety of applications, this green connector is a must-have for any electronic project.