845-038-521-208

Heilind Number:EDA845-038-521-208
Manufacturer:EDAC
Manufacturer Number:845-038-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-208

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With two rows and 38 positions, it offers ample connectivity for your board setup. The straight mount orientation and .1-inch pitch ensure a secure fit, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your circuitry with this reliable and efficient connector.