845-038-521-212

Heilind Number:EDA845-038-521-212
Manufacturer:EDAC
Manufacturer Number:845-038-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-212

Detailed Description

Enhance connectivity within your circuitry with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features 38 positions spread across two rows, ensuring seamless transmission of data. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.