845-038-521-402

Heilind Number:EDA845-038-521-402
Manufacturer:EDAC
Manufacturer Number:845-038-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, it offers seamless data transmission with a contact material of durable Copper Alloy. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups, while the vibrant Green color adds a touch of visual appeal to your PCB assembly. Upgrade your connectivity solutions with this essential component.