845-038-521-403

Heilind Number:EDA845-038-521-403
Manufacturer:EDAC
Manufacturer Number:845-038-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it offers 38 positions in a single row with a compact pitch of .1 inch, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Elevate your electronic assemblies with this essential connector.