845-038-521-407

Heilind Number:EDA845-038-521-407
Manufacturer:EDAC
Manufacturer Number:845-038-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 38 positions for optimal performance. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The contact material, copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.