845-038-521-408

Heilind Number:EDA845-038-521-408
Manufacturer:EDAC
Manufacturer Number:845-038-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-408

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, its durable construction ensures long-lasting reliability. With a single row and 38 positions, it offers ample room for secure connections. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industrial and commercial settings. Trust in its quality and performance to elevate your electronic projects to new heights.