845-038-521-412

Heilind Number:EDA845-038-521-412
Manufacturer:EDAC
Manufacturer Number:845-038-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 38 positions and a single-row configuration, ensuring efficient signal transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic setups with this robust and efficient connector.