845-038-521-502

Heilind Number:EDA845-038-521-502
Manufacturer:EDAC
Manufacturer Number:845-038-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, featuring 38 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. The green color and straight mount orientation make it easy to identify and install, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees safe and efficient operation in various environments. Trust in its quality for your next project.