845-038-521-503

Heilind Number:EDA845-038-521-503
Manufacturer:EDAC
Manufacturer Number:845-038-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-503

Detailed Description

Enhance your electronic connections with this meticulously crafted Board to Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 38 positions, ensuring seamless transmission of data. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with precision, the contact material is Copper Alloy, promising reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure integration into your circuitry. Its straight mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.