845-038-521-504

Heilind Number:EDA845-038-521-504
Manufacturer:EDAC
Manufacturer Number:845-038-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers 38 positions spread across 2 rows, ensuring seamless interfacing. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing enable precise connections, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup today with this essential component.