845-038-521-508

Heilind Number:EDA845-038-521-508
Manufacturer:EDAC
Manufacturer Number:845-038-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-508

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 38 positions, this straight-mount connector ensures efficient data transfer and power distribution. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronic designs with this essential component for optimal performance and longevity.