845-038-521-602

Heilind Number:EDA845-038-521-602
Manufacturer:EDAC
Manufacturer Number:845-038-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure easy installation and space efficiency. Featuring 38 positions with a .1 inch pitch, each contact is made of durable copper alloy for reliable signal transmission. The housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees superior protection and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have for any project in need of secure and efficient inter-board connections.