845-038-521-604

Heilind Number:EDA845-038-521-604
Manufacturer:EDAC
Manufacturer Number:845-038-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, it features 38 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, its straight mount orientation and green color make it easy to incorporate into your PCB layouts. Trust in this connector for secure and stable board-to-board connections, meeting your connectivity needs with ease.