845-038-521-607

Heilind Number:EDA845-038-521-607
Manufacturer:EDAC
Manufacturer Number:845-038-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety in operation. With a single row layout and precise .1-inch pitch, it offers 38 positions for optimal signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse application environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.