845-038-521-612

Heilind Number:EDA845-038-521-612
Manufacturer:EDAC
Manufacturer Number:845-038-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, this connector ensures seamless communication within your electronic devices. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB connectivity with this essential component.