845-038-521-802

Heilind Number:EDA845-038-521-802
Manufacturer:EDAC
Manufacturer Number:845-038-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows with a total of 38 positions, allowing for seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial and commercial projects. Trust in its performance to meet your connectivity needs with precision.