845-038-521-803

Heilind Number:EDA845-038-521-803
Manufacturer:EDAC
Manufacturer Number:845-038-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions spread across two rows, ensuring efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in demanding conditions. Upgrade your electronic projects with this top-of-the-line connector.