845-038-521-804

Heilind Number:EDA845-038-521-804
Manufacturer:EDAC
Manufacturer Number:845-038-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior, it effortlessly bridges two circuit boards with its dual-row design, offering 38 positions for seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable and safe operation even in harsh conditions. With a compact pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.