845-038-521-807

Heilind Number:EDA845-038-521-807
Manufacturer:EDAC
Manufacturer Number:845-038-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector boasts a reliable amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless inter-board communication. The copper alloy contact material ensures efficient signal transmission, while the 38 positions allow for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your system with this essential connector for optimal performance and connectivity.