845-038-521-808

Heilind Number:EDA845-038-521-808
Manufacturer:EDAC
Manufacturer Number:845-038-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-808

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation for easy installation. With two rows and 38 positions, it offers ample connectivity for your PCB setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.