845-038-521-812

Heilind Number:EDA845-038-521-812
Manufacturer:EDAC
Manufacturer Number:845-038-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-812

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board PCB Connector, featuring 38 positions arranged in two rows for seamless integration. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal spacing for your PCB layout. Its straight mount orientation simplifies installation, while an amperage rating of 3A allows for safe and efficient power transfer. Designed for versatility, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component, perfect for a wide range of electronic applications.