845-038-523-103

Heilind Number:EDA845-038-523-103
Manufacturer:EDAC
Manufacturer Number:845-038-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 38 positions in a single row layout, it ensures efficient and reliable interconnection on your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in various operating environments, with an impressive operating temperature range from -40 to 105°C. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy and secure attachment. Ideal for green technologies, this connector is designed for straight mounting orientation, making it suitable for a wide range of applications. Trust in its performance for seamless board-to-board connections in your electronic projects.