845-038-523-108

Heilind Number:EDA845-038-523-108
Manufacturer:EDAC
Manufacturer Number:845-038-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance in various environments. With Copper Alloy contact material and a pitch of .1 inches, it offers secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its straight mount orientation for easy installation and dependable functionality. Upgrade your PCB assembly with this essential component for optimal performance.