845-038-523-201

Heilind Number:EDA845-038-523-201
Manufacturer:EDAC
Manufacturer Number:845-038-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-201

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 38 positions spread across two rows, ensuring seamless communication between your devices. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material provides reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity with this essential component.