845-038-523-203

Heilind Number:EDA845-038-523-203
Manufacturer:EDAC
Manufacturer Number:845-038-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring dual rows with a total of 38 positions, it ensures secure and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in challenging environments. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your circuit board. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various applications. Upgrade your connectivity solutions with this essential component.