845-038-523-207

Heilind Number:EDA845-038-523-207
Manufacturer:EDAC
Manufacturer Number:845-038-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. With two rows and 38 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, it is easy to install on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic setups with this essential component.