845-038-523-208

Heilind Number:EDA845-038-523-208
Manufacturer:EDAC
Manufacturer Number:845-038-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-208

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features 38 positions and two rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with Copper Alloy contacts, it ensures secure and stable connections. Whether for commercial or industrial use, its straight mount orientation makes installation a breeze. Upgrade your electronic systems with this high-quality connector, essential for seamless device functionality.