845-038-523-212

Heilind Number:EDA845-038-523-212
Manufacturer:EDAC
Manufacturer Number:845-038-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable operation even in harsh environments. With two rows and 38 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in your electronic components arsenal.