845-038-523-402

Heilind Number:EDA845-038-523-402
Manufacturer:EDAC
Manufacturer Number:845-038-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions with a single row layout, ensuring optimal space utilization. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable, long-lasting performance in a variety of environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Upgrade your electronic assemblies with this essential connector for seamless data transfer and power distribution.