845-038-523-403

Heilind Number:EDA845-038-523-403
Manufacturer:EDAC
Manufacturer Number:845-038-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, its 38 positions are perfect for accommodating multiple connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Featuring copper alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.