845-038-523-404

Heilind Number:EDA845-038-523-404
Manufacturer:EDAC
Manufacturer Number:845-038-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions in a single row, ensuring optimal performance for your electronics. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your connection solutions with this high-quality, green-colored connector.