845-038-523-407

Heilind Number:EDA845-038-523-407
Manufacturer:EDAC
Manufacturer Number:845-038-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row layout, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments. Crafted with precision, the connectors boast copper alloy contact material, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they enable secure and stable connections on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.