845-038-523-408

Heilind Number:EDA845-038-523-408
Manufacturer:EDAC
Manufacturer Number:845-038-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-408

Detailed Description

Enhance connectivity in your electronic assemblies with our 38-position Board To Board PCB Connector. Designed for streamlined integration, this connector boasts a single row configuration with a .1-inch pitch and .2-inch row spacing. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this Straight-mount connector to facilitate efficient data transmission and power delivery within your systems. Available in a sleek Green hue, it not only offers functionality but also adds a touch of visual appeal to your PCB setups. Upgrade your connectivity solutions with this essential component.