845-038-523-412

Heilind Number:EDA845-038-523-412
Manufacturer:EDAC
Manufacturer Number:845-038-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 38 positions in a single row, it offers ample room for secure connections. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in various operating environments. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable and efficient data transmission. Its straight mount orientation and 3A amperage make it ideal for power-intensive applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatility and resilience. Upgrade your connectivity solutions with this essential component.