845-038-523-502

Heilind Number:EDA845-038-523-502
Manufacturer:EDAC
Manufacturer Number:845-038-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-502

Detailed Description

Enhance your electronic connections with our high-performance 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it's easy to install onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and functionality to streamline your connectivity needs.