845-038-523-504

Heilind Number:EDA845-038-523-504
Manufacturer:EDAC
Manufacturer Number:845-038-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 38 positions across two rows, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust copper alloy, providing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for seamless and secure PCB connections.