845-038-523-602

Heilind Number:EDA845-038-523-602
Manufacturer:EDAC
Manufacturer Number:845-038-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, offering robust protection. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your PCB assembly with this connector for reliable and efficient performance.