845-038-523-604

Heilind Number:EDA845-038-523-604
Manufacturer:EDAC
Manufacturer Number:845-038-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various environmental conditions. With a contact material of Copper Alloy, it offers superior conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.