845-038-523-607

Heilind Number:EDA845-038-523-607
Manufacturer:EDAC
Manufacturer Number:845-038-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with Copper Alloy contacts, it offers exceptional conductivity while maintaining stability. The straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for streamlined PCB assembly processes. Elevate your electronic projects with this essential component.