845-038-523-608

Heilind Number:EDA845-038-523-608
Manufacturer:EDAC
Manufacturer Number:845-038-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. Copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is simple and secure. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your PCB assembly needs.