845-038-523-802

Heilind Number:EDA845-038-523-802
Manufacturer:EDAC
Manufacturer Number:845-038-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, a vital component for seamless integration within electronic systems. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows and 38 positions, this connector offers ample space for multiple connections, while its straight mount orientation facilitates easy installation. The contact material of Copper Alloy guarantees reliable conductivity, even in demanding environments. Designed for efficiency, it boasts a pitch of .1 inch and row spacing of .2 inch, allowing for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this indispensable connector.