845-038-523-803

Heilind Number:EDA845-038-523-803
Manufacturer:EDAC
Manufacturer Number:845-038-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 38-position Board To Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your device's connectivity with this essential component.