845-038-523-804

Heilind Number:EDA845-038-523-804
Manufacturer:EDAC
Manufacturer Number:845-038-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 38 positions with a dual-row configuration, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in various environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Perfect for professional or DIY projects, this connector is a must-have in your toolkit for seamless and secure board-to-board connections. Elevate your PCB design with this essential component.