845-038-523-807

Heilind Number:EDA845-038-523-807
Manufacturer:EDAC
Manufacturer Number:845-038-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of contacts crafted from premium Copper Alloy, it guarantees optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration onto PCBs. Offering 38 positions, this connector supports complex circuitry requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component to power your connections efficiently.