845-038-523-808

Heilind Number:EDA845-038-523-808
Manufacturer:EDAC
Manufacturer Number:845-038-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of 38 copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for uncompromised performance.