845-038-523-812

Heilind Number:EDA845-038-523-812
Manufacturer:EDAC
Manufacturer Number:845-038-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-523-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows of 38 positions, it ensures seamless compatibility and efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The green color adds a touch of style while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this essential connector for optimal performance.