845-038-524-101

Heilind Number:EDA845-038-524-101
Manufacturer:EDAC
Manufacturer Number:845-038-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-101

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Designed for seamless integration, it features 38 positions with a single row layout, allowing for streamlined data transfer. The green housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. Each contact is crafted from high-quality copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for personal or professional use, this essential component is a must-have for any electronic setup.