845-038-524-102

Heilind Number:EDA845-038-524-102
Manufacturer:EDAC
Manufacturer Number:845-038-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers superior conductivity and signal integrity. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various industrial and commercial projects. Upgrade your connectivity solutions today with this essential component.