845-038-524-108

Heilind Number:EDA845-038-524-108
Manufacturer:EDAC
Manufacturer Number:845-038-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-524-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts 38 positions in a single row, ensuring seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in harsh environments. With a straight mount orientation and a pitch of .1 in, installation is a breeze. The copper alloy contact material provides excellent conductivity, while the -40 to 105 °C operating temperature range ensures stability. Elevate your electronic projects with this high-quality connector.